
Surface mount supervisory circuit IC with a 1-channel reset function. Features adjustable reset thresholds between 2.85V and 3V, with a typical threshold of 2.91V. Operates from 2.75V to 5.5V supply voltage, consuming a maximum of 150µA. Includes a watchdog timer and provides active high/low reset outputs with a 140ms reset timeout. Packaged in a 16-pin SOIC, this lead-free and RoHS compliant component is suitable for applications up to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX792SCSE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX792SCSE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.91V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX792SCSE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.