The MAX792SEPE+ is a single-voltage supervisor IC that monitors a single supply voltage. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 842mW. The device is available in a lead-free PDIP package and is RoHS compliant. It features a watchdog timer and can be used to monitor a single voltage level, with a reset threshold voltage range of 2.85V to 3V.
Checking distributor stock and pricing after the page loads.
Maxim MAX792SEPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
