The MAX792SESE is an industrial-grade IC with a single function and 1 channel. It operates within a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.75V. The IC is packaged in a 0.150 INCH, MS-012AC, SOIC-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX792SESE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX792SESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX792SESE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.