Surface mount supervisory circuit IC with a 16-SOIC package. Monitors a single voltage with a reset threshold range of 3V to 3.15V. Features active high/low reset with a 140ms timeout and an integrated watchdog timer. Operates from 2.75V to 5.5V supply voltage, consuming a maximum of 150uA. Maximum power dissipation is 762mW, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Maxim MAX792TESE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX792TESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.