The MAX793RCPE is a commercial dual 2-channel power management IC from Maxim. It operates over a supply voltage range of 2.72V to 5.5V and features a maximum operating temperature of 70°C. The device is packaged in a 0.300 inch plastic DIP-16 package, measuring 7.62mm in width and 19.175mm in length. It has 16 terminals and is designed for commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX793RCPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.72 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.