The MAX793RCSE-T is a commercial temperature, 16-pin SOIC-16 power management IC from Maxim. It operates over a supply voltage range of 2.72V to 5.5V, with a nominal supply voltage of 3.3V. This device is designed for use in a variety of applications, including those that require a dual output voltage. The MAX793RCSE-T has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is available in a 0.150 inch, MS-012AC, SOIC-16 package.
Checking distributor stock and pricing after the page loads.
Maxim MAX793RCSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.72 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.