The MAX793SEPE+ is a battery backup circuit in a PDIP package, suitable for operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 842mW and is compliant with RoHS regulations. The device monitors a single voltage and has an active high/low reset feature with a timeout of 140ms. It also features a watchdog timer and operates at an operating supply current of 62uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX793SEPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX793SEPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 62uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX793SEPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.