The MAX793SESE-T is an industrial-grade dual channel IC with a maximum operating temperature of 85 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 0.150 inch SOIC-16 package type. It operates within a supply voltage range of 3.02V to 5.5V and has a temperature grade of industrial. The IC has a single function and 2 channels.
Maxim MAX793SESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.02 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX793SESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.