
The MAX793TESE-T is a single-voltage monitor with a watchdog timer, suitable for battery backup applications. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 696mW. The device is available in a SOIC-16 package, which is surface mountable. The MAX793TESE-T is not RoHS compliant, but it is lead-free. It features an active high/active low reset output with a timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Maxim MAX793TESE-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.075V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.