This supervisory circuit IC monitors a single voltage channel with a fixed threshold of 1.25V, featuring reset output active high/low and a 140ms reset timeout. Operating from 1V to 5.5V with a low 62µA supply current, it offers a maximum power dissipation of 696mW. Packaged in a 16-pin SOIC surface mount format (10mm x 4mm x 1.5mm), this RoHS compliant component operates between 0°C and 70°C and includes a watchdog timer.
Maxim MAX794CSE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 1.282V |
| Min Reset Threshold Voltage | 1.212V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 62uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX793, MAX793R, MAX793S, MAX793T, MAX794, MAX795, MAX795R, MAX795S, MAX795T |
| Threshold Voltage | 1.25V |
| Type | Battery Backup Circuit, Power Supply Monitor |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.