The MAX794ESE+T is a single-channel battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package. The device is RoHS compliant and features a watchdog timer with a reset timeout of 140ms. It operates on a supply voltage range of 1.1V to 5.5V and has a maximum power dissipation of 696mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX794ESE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX794ESE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 62uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX794ESE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.