The MAX795SESA+T is a single-channel battery backup supervisor from Maxim, designed to monitor a single supply voltage. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC-8 package. The device has a maximum power dissipation of 471mW and an operating supply current of 49μA. It is RoHS compliant and suitable for surface mount applications.
Maxim MAX795SESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 49uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.