The MAX795TCSA+ is a single-channel battery backup circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC-5 package and is designed for surface mount applications. The circuit monitors a single voltage and has an operating supply current of 49uA. It is RoHS compliant and has a maximum power dissipation of 471mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX795TCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX795TCSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 49uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX795TCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.