The MAX795TCSA-T is a commercial dual channel IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The IC is available in a 0.150 INCH, SOIC-8 package and has a pin count of 8. It operates within a temperature range of 0 to 70 degrees Celsius.
Maxim MAX795TCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.