The MAX795TESA-T is an 8-channel dual supply voltage supervisor IC with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is packaged in a 0.150 inch, MS-012AA, SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It has a terminal position of dual and a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Maxim MAX795TESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.17 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.