Maxim MAX797CSE technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Power | 696mW |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX797CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
