The MAX797CSE-T is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum input voltage of 30V and a minimum input voltage of 4.5V. The device operates at a maximum frequency of 330kHz and has a quiescent current of 50uA. It is designed for surface mount applications and is available in a SOIC package.
Maxim MAX797CSE-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 330kHz |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.