
The MAX798ESE+ is a DC/DC controller with a 6V output voltage and a maximum output current of 10A. It operates from an input voltage range of 4.5V to 30V and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It is suitable for use in applications where high efficiency and reliability are required.
Maxim MAX798ESE+ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Frequency | 350kHz |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.