The MAX799MJE is a 16-pin DIP DC/DC controller IC with a military temperature grade. It operates over a wide input voltage range of 5 to 30V and can withstand temperatures from -55 to 125°C. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.05mm in length. It is designed for use in DC/DC controller and regulator applications.
Sign in to ask questions about the Maxim MAX799MJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX799MJE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX799MJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.