IC SUPERVISOR 1 CHANNEL 16TSSOP
Checking distributor stock and pricing after the page loads.
Maxim MAX800LEUE+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 533mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.55V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.