Single-channel supervisory circuit in PDIP package for through-hole mounting. Features active high/low reset with a 140ms timeout and a watchdog timer. Monitors a single voltage with an overvoltage threshold of 4.45V and an undervoltage threshold of 4.3V. Operates from 0V to 5.5V with a maximum supply current of 100uA. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX800MCPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX800MCPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX691A, MAX693A, MAX800, MAX800L, MAX800M |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX800MCPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
