The MAX800MEUE+ is a battery backup circuit with a single voltage monitor, featuring a 1.4V reset threshold and a maximum power dissipation of 533mW. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP package. This device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX800MEUE+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 533mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.