The MAX801LCSA is a commercial-grade power management IC with an operating temperature range of 0 to 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 0.150 INCH SO-8 package with dimensions of 3.9mm width and 4.9mm length. It operates on a supply voltage of 5V with a maximum voltage of 5.5V and a minimum voltage of 0V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX801LCSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX801LCSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX801LCSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.