The MAX801LCSA+T is a battery backup circuit with a maximum supply voltage of 5.5V and a minimum supply voltage of 0V. It operates within a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 471mW and an operating supply current of 68μA. It is available in a lead-free SOIC package, packaged on a tape and reel with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX801LCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 68uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.