The MAX801NCPA+ is a supervisor IC with a single monitored input and voltage threshold of 4.575V. It operates within a temperature range of 0-70°C and has a maximum power dissipation of 727mW. The device is packaged in a PDIP package and is available in quantities of 50. It is RoHS compliant and features a watchdog timer with a reset delay time of 200ms.
Checking distributor stock and pricing after the page loads.
Maxim MAX801NCPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 68uA |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset Delay Time | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.575V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.