Surface mount battery backup circuit featuring a single monitored input and one voltage monitored. This integrated circuit offers active high/active low reset with a 200ms reset delay and 140ms reset timeout. Operating within a 0V to 5.5V supply voltage range, it provides a reset threshold voltage between 4.5V and 4.65V. The component operates from 0°C to 70°C with a maximum power dissipation of 471mW and includes a watchdog timer.
Maxim MAX801NCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 68uA |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.575V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX801NCSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.