
The MAX802LCSA is a battery backup circuit from Maxim, packaged in a surface-mount SOIC-8 package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. The device features a watchdog timer and can monitor a single voltage. It has a maximum supply current of 350uA and a maximum power dissipation of 471mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX802LCSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.