Supervisory circuit IC for power management, featuring a single voltage monitoring capability with a reset threshold voltage range of 4.25V to 4.5V. This through-hole, DIP-packaged component operates from 1V to 5.5V supply voltage, consuming a maximum of 350uA. It includes a watchdog timer and an active-low, totem-pole output with a 140ms reset timeout. Rated for 0°C to 70°C, this lead-free, RoHS-compliant component offers a maximum power dissipation of 727mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX802MCPA+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.