The MAX802RCSA+T is a 1-channel supervisory circuit with a wide operating voltage range of 1V to 5.5V and an operating supply current of 50uA. It is packaged in a surface mount SOIC package and is RoHS compliant. The circuit features a watchdog timer and can be used for battery backup applications. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 471mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX802RCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 2.72V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.72V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.