Supervisory circuit IC for power management, featuring a single-channel battery backup circuit with active-low, totem-pole output. Monitors one voltage with a threshold of 2.925V, adjustable between 2.88V and 3.02V, and supports supply voltages from 1V to 5.5V. Includes a watchdog timer and a 140ms reset timeout. Packaged in an 8-pin SOIC for surface mounting, operating from 0°C to 70°C with a maximum power dissipation of 471mW. This RoHS compliant, lead-free component is supplied in rail/tube packaging.
Maxim MAX802SCSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3.02V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX802SCSA+ to view detailed technical specifications.
No datasheet is available for this part.