The MAX803LEXR is a 1-channel IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 5.5V. The device is packaged in a SC-70, 3 PIN package. It is a single-function device, suitable for use in automotive systems.
Maxim MAX803LEXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX803LEXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.