The MAX803REXR-T10 is an automotive-grade power management IC with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has a single function and a single channel, with a nominal supply voltage of 3V. The device is packaged in a 3-pin SC-70 package and has a terminal position of dual. It is designed to operate within a supply voltage range of 1.2V to 5.5V.
Checking distributor stock and pricing after the page loads.
Maxim MAX803REXR-T10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.