The MAX804RCSA+T is a single-voltage supervisor IC that monitors a single supply voltage and provides an active high/active low reset signal when the voltage falls below the undervoltage threshold. It has a maximum power dissipation of 471mW and operates over a temperature range of 0°C to 70°C. The IC is available in a SOIC package and is RoHS compliant. It has a watchdog timer and a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX804RCSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX804RCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 2.72V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 2.72V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX804RCSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.