The MAX805SCPA is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The IC is available in a 0.300 inch plastic DIP-8 package with dimensions of 7.62mm width and 9.375mm length. It operates within a supply voltage range of 1V to 5.5V and has a temperature grade of commercial.
Maxim MAX805SCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.