Maxim MAX8069ESA technical specifications.
| Package/Case | SOIC |
| Cathode Current | 60uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Tolerance | 2.4% |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8069ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.