The MAX806SCPA+ is a single-channel supervisory circuit from Maxim, designed to monitor a single supply voltage. It operates over a temperature range of 0°C to 70°C and is packaged in a DIP case for through-hole mounting. The device features a totem-pole output and is RoHS compliant. It has a maximum power dissipation of 727mW and an operating supply current of 50μA. The MAX806SCPA+ is suitable for use in battery backup circuits and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Maxim MAX806SCPA+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 3.02V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.02V |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
