Supervisory circuit IC for power management, featuring a single-channel battery backup function. Monitors one voltage with a threshold of 2.925V, adjustable between 2.88V and 3.02V. Operates from 1V to 5.5V supply voltage, with a maximum power dissipation of 471mW. Surface mountable in an 8-pin SOIC package, this lead-free, RoHS compliant component offers active-low, totem-pole output and a 140ms reset timeout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX806SCSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX806SCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3.02V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX806SCSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
