The MAX807LEUE+T is a battery backup circuit with a watchdog timer, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 533mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a TSSOP package, packaged on a tape and reel. It draws an operating supply current of 70uA and has a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Maxim MAX807LEUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 533mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 70uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.