The MAX807MCUE+T is a battery backup circuit with a single voltage monitor, operating over a temperature range of 0°C to 70°C. It has a maximum power dissipation of 533mW and a low operating supply current of 70uA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is RoHS compliant and features a watchdog timer and active high/active low reset functionality.
Checking distributor stock and pricing after the page loads.
Maxim MAX807MCUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 533mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 70uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.575V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.