The MAX807MEUE+T is a battery backup circuit with a maximum power dissipation of 533mW and a maximum supply voltage of 5.5V. It is available in a TSSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a watchdog timer. It monitors a single voltage and has an operating supply current of 70uA. The reset threshold voltage is 4.575V, with an overvoltage threshold of 4.5V and an undervoltage threshold of 4.35V.
Checking distributor stock and pricing after the page loads.
Maxim MAX807MEUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 533mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 70uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.575V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.