The MAX808LCPA is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and is available in a 0.300 inch, plastic, DIP-8 package. The IC operates within a supply voltage range of 0 to 5.5 volts and has a commercial temperature grade. It is designed for use in a variety of applications and has a single function and channel.
Maxim MAX808LCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.