The MAX808MCPA is a commercial-grade power management IC with a maximum operating temperature of 70°C. It has 8 terminals and a dual terminal position. The device is packaged in a 0.300 inch plastic DIP-8 package. The IC operates within a supply voltage range of 0 to 5.5 volts and has a single function. It is designed for commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX808MCPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX808MCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX808MCPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.