The MAX808MESA+T is a battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a package quantity of 2500 units per reel. The circuit monitors a single voltage and has an operating supply current of 48uA. It is RoHS compliant and has a maximum power dissipation of 471mW. The circuit has a reset threshold voltage of 4.35V and an overvoltage threshold of 4.5V.
Checking distributor stock and pricing after the page loads.
Maxim MAX808MESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 48uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.