The MAX808NEPA is an industrial-grade power management IC with a 5V nominal supply voltage and a temperature range of -40 to 85C. It has 8 terminals and is packaged in a 0.300 inch plastic DIP-8 package. The device operates within a supply voltage range of 0 to 5.5V and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX808NEPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.