The MAX809MEXR is a 1-channel IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 5.5V. The device is packaged in a 3-pin SC-70 package. It is a single-function device with a pin count of 3 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX809MEXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX809MEXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX809MEXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.