The MAX809REUR-T is an industrial-grade single-chip IC with a supply voltage range of 1.2V to 5.5V. It features a temperature grade of industrial and operates over a temperature range of -40°C to 105°C. The device has a 3-pin SOT-23 package with a width of 1.3mm and a length of 2.92mm. It is designed for use in a variety of applications, including power management.
Sign in to ask questions about the Maxim MAX809REUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX809REUR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX809REUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.