The MAX809ZEXR-T is a 3-pin SOT-3 power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40C to 125C and accepts supply voltages between 1.2V and 5.5V. This IC features a single function and channel, with a pin count of 3 and a terminal position of dual. The JEDEC package code is R-PDSO-G3, with dimensions of 1.25mm in width and 2mm in length.
Checking distributor stock and pricing after the page loads.
Maxim MAX809ZEXR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.