The MAX810MEUR-T is a single-channel IC designed for industrial temperature applications. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 5V. The device is packaged in a SOT-23, 3 PIN package and has a pin count of 3. It is suitable for use in a variety of applications where a single-channel IC is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX810MEUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX810MEUR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX810MEUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.