The MAX810MEUR-T10 is an industrial temperature 1-channel voltage supervisor from Maxim. It operates over a temperature range of -40 to 105°C and has a nominal supply voltage of 5V. The device has a 3-pin SOT-23 package and is designed for general use. It is a single-function device with a pin count of 3 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX810MEUR-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX810MEUR-T10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX810MEUR-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.