The MAX810MEXR is a 3-terminal power management IC with a single channel, operating over a supply voltage range of 1.2 to 5.5V. It is packaged in a SC-70, 3 PIN package and has a maximum operating temperature of 125°C. The device is designed for automotive applications and is available from Maxim Integrated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX810MEXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX810MEXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX810MEXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.